HIROSE ELECTRIC DF40C-40DS-0.4V(51)

Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD T/R / CONN RCPT 40POS .4MM VERT SMD
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40C-40DS-0.4V(51).

IHS

Datasheet20 pages3 years ago

Hirose SCT

Upverter

Sager Electronics

Newark

Inventory History

3 month trend:
-3.92%

CAD Models

Download HIROSE ELECTRIC DF40C-40DS-0.4V(51) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICDF40C-30DS-0.4V(51)
Center Strip Contacts,Receptacle 400¦Ìm 2 30pin 1.5mm 1.45mm 51nm SMD,P=0.4mm 8.6mm*3.38mm
Board To Board & Mezzanine Connectors 0.4 B/B Hgt 1.0 Re C Assy 44Ckt Etp
Center Strip Contacts,Receptacle 400¦Ìm 2 40pin 3.35mm SMD,P=0.4mm 3.7mm
HIROSE ELECTRICDF12B-40DS-0.5V(86)
Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD Embossed T/R
Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD Embossed T/R
Board-to-Board Receptacle Assy, SlimStack Armor, SMD, 0.35mm Pitch, Dual Row, 40CKT, 13T/R"

Descriptions

Descriptions of HIROSE ELECTRIC DF40C-40DS-0.4V(51) provided by its distributors.

Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD T/R / CONN RCPT 40POS .4MM VERT SMD
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Stacking Board Connector, Df40 Series, Receptacle, 0.4 Mm, 40, Surface Mount, Gold Plated Contacts Rohs Compliant: Yes |Hirose/hrs DF40C-40DS-0.4V(51)
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); DF40C-40DS-0.4V(51); HIROSE ELECTRIC; 2; Straight; 300 mA; 40
CONNECTOR, STACKING, RCPT, 40POS, 2ROW; Product Range: DF40 Series; No. of Contacts: 40Contacts; Gender: Receptacle; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plati

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF40C 40DS0.4V51
  • DF40C- 40DS-0.4V(51)
  • DF40C-40DS-0.4V51
  • DF40C40DS0.4V51