Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503489-4410

Board To Board & Mezzanine Connectors 0.4 B/B Hgt 1.0 Re C Assy 44Ckt Etp
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503489-4410.

Master Electronics

Datasheet1 page9 years ago

Molex

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.964
Stock
1
2,921
Authorized Distributors
1
2
Gender
Female
Female
Pitch
406.4 µm
381 µm
Number of Contacts
44
-
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
-
-

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-14
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-06-15
LTD Date2018-09-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDF40C-40DS-0.4V(51)
Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD T/R / CONN RCPT 40POS .4MM VERT SMD
Center Strip Contacts,Receptacle 2 20pin SMD mount 7.1mm(Length)*2.6mm(height)
Center Strip Contacts,Receptacle 2 8pin SMD,P=0.4mm SMD mount 4.7mm(Length)*2.6mm(height)
HIROSE ELECTRICDF40C-30DS-0.4V(51)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.4 B/B Plug Assy W/Tape 20Ckt EmbsTpPkg
HIROSE ELECTRICDF30FC-24DS-0.4V(82)
24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Descriptions

Descriptions of Molex 503489-4410 provided by its distributors.

Board To Board & Mezzanine Connectors 0.4 B/B Hgt 1.0 Re C Assy 44Ckt Etp
Conn Board to Board RCP 44 POS 0.4mm Solder ST SMD SlimStack T/R
0.40mm Pitch SlimStack™ Board-to-Board Receptacle, SMT, Dual Row, Vertical, 1.00mm Stacking Height, 44 Circuits
0.40MM PITCH SLIMSTACK BOARD-TO-
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5034894410