HIROSE ELECTRIC DF40C-100DS-0.4V(51)

Conn Stacking Receptacle 100 POS 1.5mm Stack Height 0.4mm Solder ST SMD Emboss T/R
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40C-100DS-0.4V(51).

Upverter

Technical Drawing2 pages7 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+30.46%

CAD Models

Download HIROSE ELECTRIC DF40C-100DS-0.4V(51) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.146
$ 1.612
Stock
1,344,589
140,843
Authorized Distributors
6
6
Gender
Female
Female
Pitch
400 µm
400 µm
Number of Positions
100
100
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICDF40C-90DS-0.4V(51)
Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 90 Contacts, Surface Mount, Phosphor Bronze
HIROSE ELECTRICDF40C-80DS-0.4V(51)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Conn Board to Board RCP 70 POS 0.4mm Solder ST Top Entry SMD T/R
Board Stacking Connector, 70 Contact(S), 2 Row(S), Female, Straight, 0.016 Inch Pitch, Surface

Descriptions

Descriptions of HIROSE ELECTRIC DF40C-100DS-0.4V(51) provided by its distributors.

Conn Stacking Receptacle 100 POS 1.5mm Stack Height 0.4mm Solder ST SMD Emboss T/R
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
CONNECTOR, STACKING, RCPT, 100POS, 2ROW; Product Range: DF40 Series; No. of Contacts: 100Contacts; Gender: Receptacle; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Pla
Mezzanine Conn, Rcpt, 100Pos, 0.4Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.4Mm; No. Of Rows:2Rows; No. Of Contacts:100Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose/hrs DF40C-100DS-0.4V(51)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF40C-100DS-0.4V 51
  • DF40C-100DS-0.4V(51
  • DF40C-100DS-04V51
  • DF40C100DS0.4V51
  • DF40C100DS04V51