
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | DF40C-100DP-0.4V(58) | 2,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 26-DF40C-100DP-0.4V(58)CT-ND | 3,991 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | DF40C-100DP-0.4V(58) | 0 | 10h | |||||||||
| Heilind Americas | DF40C-100DP-0.4V(58) | 0 | 11h | |||||||||
| TME | DF40C-100DP-04V-58 | 0 | 1K | 13h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40C-100DP-0.4V(58).
Download HIROSE ELECTRIC DF40C-100DP-0.4V(58) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of HIROSE ELECTRIC DF40C-100DP-0.4V(58) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40C-100DP-0.4V(58).