HIROSE ELECTRIC DF37B-16DP-0.4V(53)

Conn Board to Board HDR 16 POS 0.4mm Solder ST Top Entry SMD T/R
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF37B-16DP-0.4V(53).

IHS

Datasheet17 pages4 years ago

Sager Electronics

TME

Hirose SCT

Future Electronics

Inventory History

3 month trend:
-1.37%

CAD Models

Download HIROSE ELECTRIC DF37B-16DP-0.4V(53) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Board to Board RCP 20 POS 0.4mm Solder ST Top Entry SMD T/R
HIROSE ELECTRICDF37NC-10DS-0.4V(51)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICDF40C-24DP-0.4V(51)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
SlimStack BTB Plug 0.40mm Pitch B8 Series 0.80mm Mated Height 2.50mm Mated Width 16 Circuits
SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 18CKT
Board To Board & Mezzanine Connectors 0.4 B/B Hrf 18Ckt Plug O/M Pkg

Descriptions

Descriptions of HIROSE ELECTRIC DF37B-16DP-0.4V(53) provided by its distributors.

Conn Board to Board HDR 16 POS 0.4mm Solder ST Top Entry SMD T/R
Board to Board & Mezzanine Connectors 0.4MM 16P HEADER VERT SMT
0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose/hrs DF37B-16DP-0.4V(53)
CONNECTOR, STACKING, HEADER, 16POS, 2ROW
Header,Outer Shroud Contacts 2 16pin SMD,P=0.4mm
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
DF37 SERIES 16 POSITION BOARD MOUNT HEADER
CONNECTOR, STACKING, HEADER, 16POS, 2ROW; Product Range: DF37 Series; No. of Contacts: 16Contacts; Gender: Header; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF37B-16DP-0.4V53
  • DF37B16DP0.4V53