HIROSE ELECTRIC BM10NB(0.6)-20DS-0.4V(51)

Conn Board to Board RCP 20 POS 0.4mm Solder ST Top Entry SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM10NB(0.6)-20DS-0.4V(51).

IHS

Datasheet3 pages8 years ago

Sager Electronics

Hirose SCT

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-30
LTD Date2022-06-30

Related Parts

HIROSE ELECTRICDF37NC-10DS-0.4V(51)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICDF40B-10DS-0.4V(51)
CONN RCPT 10POS SMD GOLD / 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICDF40C-12DP-0.4V(51)
Conn Board to Board HDR 12 POS 0.4mm Solder ST SMD Reel / CONN HDR 12POS 0.4MM SMD GOLD
SlimStack BTB Plug 0.40mm Pitch B8 Series 0.80mm Mated Height 2.50mm Mated Width 16 Circuits
Board To Board & Mezzanine Connectors 0.4 B/B Hrf 18Ckt Plug O/M Pkg
SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 18CKT

Descriptions

Descriptions of HIROSE ELECTRIC BM10NB(0.6)-20DS-0.4V(51) provided by its distributors.

Conn Board to Board RCP 20 POS 0.4mm Solder ST Top Entry SMD T/R
Board to Board & Mezzanine Connectors 20P 2 ROW RECEPT SMT VERT .6MM HGHT
0.4mm Pitch, 0.6mm/0.8mm Height, Board to Board / FPC to Board Connectors
Hirose SCT
CONNECTOR, STACKING, RCPT, 20POS, 2ROW
20 Position Dual Row 0.40 mm Pitch SMT Receptacle
684-6314-4-51 REEL BM10NB(0.6)20DS-0.4V(51)
FFC/FPC Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Connector, Stacking, Rcpt, 20Pos, 2Row; Product Range:bm10 Series; No. Of Contacts:20Contacts; Gender:receptacle; Pitch Spacing:0.4Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:gold Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM10NB(0.6)-20DS-0.4V(51