HIROSE ELECTRIC DF37B-10DP-0.4V(53)

CONN HDR 10POS SMD GOLD / 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF37B-10DP-0.4V(53).

IHS

Datasheet17 pages4 years ago

TME

Sager Electronics

Hirose SCT

ODG (Origin Data Global)

Inventory History

3 month trend:
-70.08%

CAD Models

Download HIROSE ELECTRIC DF37B-10DP-0.4V(53) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF37C-10DP-0.4V(53)
10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 40 Contacts, Surface Mount, Phosphor Bronze
SlimStack BTB Plug 0.40mm Pitch B8 Series 0.80mm Mated Height 2.50mm Mated Width 16 Circuits
Conn Board to Board RCP 16 POS 0.4mm Solder ST Top Entry SMD SlimStack™ T/R
Conn Board to Board RCP 20 POS 0.4mm Solder ST Top Entry SMD T/R
SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 18CKT

Descriptions

Descriptions of HIROSE ELECTRIC DF37B-10DP-0.4V(53) provided by its distributors.

CONN HDR 10POS SMD GOLD / 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Header,Outer Shroud Contacts 400¦Ìm 2 10pin 980¦Ìm 750¦Ìm 51nm SMD,P=0.4mm 3.14mm*1.98mm
Conn Stacking HDR 10 POS 0.98mm Stack Height 0.4mm Solder ST SMD T/R
Avnet Japan
0.4mm 2 Standing paste SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.4MM 10P HEADER VERT SMT M-FITTING
0.4mm Pitch, 0.98/1.5mm Height, Board to Board / FPC to Board
Hirose SCT
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Mezzanine Conn, Hdr, 10Pos, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.4Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Df37 Rohs Compliant: Yes |Hirose/hrs DF37B-10DP-0.4V(53)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF37B-10DP-0.4V53
  • DF37B10DP0.4V53