Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF3-2S-2C

Rectangular Connector Housings; DF3-2S-2C; HIROSE ELECTRIC; 1; 2; 2; Yes

$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-2S-2C.

IHS

Datasheet14 pages8 years ago

Upverter

element14 APAC

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-9.21%

CAD Models

Download HIROSE ELECTRIC DF3-2S-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.048
Stock
1,069,931
88,443
Authorized Distributors
6
1
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
Connector Housing Female 2 Position 2mm Crimp Straight Cable Mount Sherlock Series
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity1375820-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount White KK® Bag
TE Connectivity3-643813-2
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 2 Ch, 2.54mm Pitch, Wire Mount

Descriptions

Descriptions of HIROSE ELECTRIC DF3-2S-2C provided by its distributors.

Rectangular Connector Housings; DF3-2S-2C; HIROSE ELECTRIC; 1; 2; 2; Yes
Connector Housing, DF3, Receptacle, 2 Ways, 2 mm, DF3 Series Contacts
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Hirose SCT
2mm 1x2P 2 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Hirose Connector Housing, 2 Circuits, 2mm Pitch, 1 Row
Conn Housing SKT 2 POS 2mm Crimp ST Panel Mount Bag
Avnet Japan
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
DF3 Series 2 Position 2 mm Pitch Crimp Socket
Crimping Terminal Rubber Shell
HOUSING, DF3, 2MM, 2WAY; Connector Type:Wire to Board; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2mm; SVHC:No SVHC (15-Dec-2010); Connector Type:Wire-to-Board; Contact Resistance:30mohm; Insulation Resistance:1000Mohm; Insulator Material:Polyamide; Lead Spacing:2mm; No. of Ways:2; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Termination Method:Crimp; Voltage Rating V AC:30V; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF32S2C