Molex 873690200

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 873690200.

IHS

Datasheet2 pages7 years ago

Master Electronics

Molex

Arrow Electronics

Supply Chain

Country of OriginMY
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 873690200 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
2.00mm (.079") Pitch Milli-Grid(TM) Receptacle, Surface Mount, Side Entry, 0.76µm (30µ") Gold (Au) Plating, 50 Circuits, Leadfree
RECEPTACLE, 2WAY; Connector Type:Wire to Board; Series:87369; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2mm; Colour:Natural ; Flammability Rating:94V-0; Operating Temperature Max:85°C; Operating Temperature Min:-25°C
Wire-Board Connector, Receptacle, 2 Position, 2Mm; Product Range:87369 Series; Gender:Receptacle; No. Of Positions:2Positions; Pitch Spacing:2Mm; For Use With:50212 Crimp Terminal; Connector Type:Wire To Board; No. Of Rows:1Rows Rohs Compliant: Yes |Molex 87369-0200

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0873690200
  • 87369-0200