HIROSE ELECTRIC DF23C-18DP-0.5V(92)

Conn Board to Board PL 18 POS 0.5mm Solder ST SMD Embossed T/R
$ 0.42
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF23C-18DP-0.5V(92).

IHS

Datasheet7 pages7 years ago

Newark

element14 APAC

TME

Sager Electronics

CAD Models

Download HIROSE ELECTRIC DF23C-18DP-0.5V(92) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-25
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-11-30
LTD Date2027-11-30

Related Parts

HIROSE ELECTRICDF23C-20DP-0.5V(92)
0.5mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICDF23C-14DP-0.5V(92)
Stacking Board Connector, 1.5 mm Height, DF23 Series, Plug, 0.5 mm, 14, Surface Mount
HIROSE ELECTRICDF40C-20DP-0.4V(51)
Conn Stacking HDR 20 POS 1.5mm to 3.5mm Stack Height 0.4mm Solder ST SMD T/R
Board To Board & Mezzanine Connectors 0.5 Btb Plg Assy 16C Ssy 16Ckt Embstp Pkg
Board To Board & Mezzanine Connectors 0.4 B/B Plug Assy 22 Ssy 22Ckt Embstp Pkg
SlimStack BTB Plug 0.40mm Pitch B8 Series 0.80mm Mated Height 2.50mm Mated Width 20 Circuits

Descriptions

Descriptions of HIROSE ELECTRIC DF23C-18DP-0.5V(92) provided by its distributors.

Conn Board to Board PL 18 POS 0.5mm Solder ST SMD Embossed T/R
0.5mm Pitch Low-Profile (H=1.5mm) Board to Board / FPC to Board Connectors
Hirose SCT
Board to Board & Mezzanine Connectors PLUG 18P DUAL 0.5MM SMT
Connector SMT 0.5mm pitch header 18 way
Outer Shroud Contacts,Plug 2 18pin SMD,P=0.5mm
FFC/FPC Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
HEADER, 0.5MM, 1.5MM STACK, 18WAY
HEADER, 0.5MM, 1.5MM STACK, 18WAY; Product Range: -; No. of Contacts: 18Contacts; Gender: Plug; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 4.3mm; Contact Plating: Gold Plated Co

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF23C18DP0.5V(92)