HIROSE ELECTRIC DF1B-6P-2.5DSA(01)

DF1B RoHS Compliant COMMERCIAL UL CSA Connector Header 50Cycles 4.3924N 30mOhm -35C~85C
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-6P-2.5DSA(01).

IHS

Datasheet31 pages4 years ago

Master Electronics

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-53.84%

CAD Models

Download HIROSE ELECTRIC DF1B-6P-2.5DSA(01) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF1BZ-6P-2.5DSA
CONN HEADER VERT 6POS 2.5MM / Connector Header Through Hole 6 position 0.098" (2.50mm)
HIROSE ELECTRICDF1BZ-6P-2.5DS
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Thru-Hole Bag
HIROSE ELECTRICDF1B-5P-2.5DSA(01)
1 2.5mm -35℃~+85℃ Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
CONN HEADER VERT 6POS 2.5MM / Connector Header Through Hole 6 position 0.098" (2.50mm)
TE Connectivity2132415-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132230-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of HIROSE ELECTRIC DF1B-6P-2.5DSA(01) provided by its distributors.

DF1B RoHS Compliant COMMERCIAL UL CSA Connector Header 50Cycles 4.3924N 30mOhm -35C~85C
Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Bag
6pin 2.5mm 1 Header,Push-Pull 3A 203nm 17.5mm*5.7mm
Headers & Wire Housings 2.5MM V SNG ROW HDR 6P THRU-HOLE GOLD
[SignalBee™]2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified), 3.0 A, -35 to 85 ℃, RoHS
Hirose SCT
Connector, Header, 6Pos, 1Row, 2.5Mm; Pitch Spacing:2.5Mm; No. Of Contacts:6Contacts; Gender:Header; Product Range:Df1B Series; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Hirose/hrs DF1B-6P-2.5DSA(01)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1B-6P2.5DSA(01)