HIROSE ELECTRIC DF17A(4.0)-80DP-0.5V(57)

Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF17A(4.0)-80DP-0.5V(57).

IHS

Datasheet2 pages11 years ago

Farnell

Hirose SCT

Sager Electronics

Alternate Parts

Price @ 1000
$ 4.023
Stock
49,749
138,742
Authorized Distributors
0
6
Gender
Male
Male
Pitch
500 µm
500 µm
Number of Positions
80
80
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICFX11A-80P/8-SV0.5(71)
Conn Board to Board HDR 80Signal/8Ground POS 0.5mm Solder ST SMD Tray
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
CONN HDR 80POS SMD GOLD / 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal
CONNECTOR, PLUG, 60POS, 0.4MM, 2ROW; Series:SlimStack; Pitch Spacing:0.4mm; No.
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of HIROSE ELECTRIC DF17A(4.0)-80DP-0.5V(57) provided by its distributors.

Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 80 POS 0.5mm Solder ST SMD Embossed T/R
Board to Board & Mezzanine Connectors 80 POS HDR SMT GOLD NO FITTING, W/BOSS
CONNECTOR, HEADER, SMT, 0.5MM, 40WAY
0.5mm Pitch Board-to-Board Connectors
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L