HIROSE ELECTRIC DF12D(4.0)-60DP-0.5V(81)

Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12D(4.0)-60DP-0.5V(81).

IHS

Datasheet2 pages8 years ago

Newark

ODG (Origin Data Global)

Hirose SCT

Sager Electronics

CAD Models

Download HIROSE ELECTRIC DF12D(4.0)-60DP-0.5V(81) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD T/R
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R
Conn Board to Board HDR 60 POS 0.5mm Solder ST Top Entry SMD T/R
CONNECTOR, PLUG, 60POS, 0.4MM, 2ROW; Series:SlimStack; Pitch Spacing:0.4mm; No.
Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy W/Tape 60Ckt EmbsTpPkg
Board To Board & Mezzanine Connectors 0.35 B/B Rec Assy 10Ckt Embstp Pkg

Descriptions

Descriptions of HIROSE ELECTRIC DF12D(4.0)-60DP-0.5V(81) provided by its distributors.

Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
Connector, Stacking, Header, 60Pos, 2Row; Product Range:df12 Series; No. Of Contacts:60Contacts; Gender:header; Pitch Spacing:0.5Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:gold Plated Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L