HIROSE ELECTRIC DF12B(5.0)-60DP-0.5V(86)

Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12B(5.0)-60DP-0.5V(86).

IHS

Datasheet2 pages8 years ago

Newark

Sager Electronics

Factory Futures

Hirose SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC DF12B(5.0)-60DP-0.5V(86) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Conn Board to Board HDR 60 POS 0.5mm Solder ST Top Entry SMD T/R
CONN HDR 60POS SMD GOLD / 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD T/R
Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy W/Tape 60Ckt EmbsTpPkg
Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy W/Tape 70Ckt EmbsTpPkg

Descriptions

Descriptions of HIROSE ELECTRIC DF12B(5.0)-60DP-0.5V(86) provided by its distributors.

Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
DF12B Series 60 Position Dual Row 0.5 mm SMT Straight Pin Header
CONN HEADER 60POS 0.5MM SMD GOLD
Connector, Stacking, Header, 60Pos, 2Row; Product Range:df12 Series; No. Of Contacts:60Contacts; Gender:header; Pitch Spacing:0.5Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:gold Plated Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L