
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | DF12(5.0)-50DP-0.5V(86) | 0 | 1 | Cut Tape | 20h | |||||||
| Aztech | DF12(5.0)-50DP-0.5V(86) | 298 | 17h | |||||||||
| Worldway Electronics | DF12(5.0)-50DP-0.5V(86) | 27,649 | 7 | Tape & Reel | 20h | |||||||
| Chipsmall Limited | DF12(5.0)-50DP-0.5V(86) | 25,000 | 1 | 19h | ||||||||
| Lixinc | DF12(5.0)-50DP-0.5V(86) | 16,161 | 22h |
Download HIROSE ELECTRIC DF12(5.0)-50DP-0.5V(86) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download |
Descriptions of HIROSE ELECTRIC DF12(5.0)-50DP-0.5V(86) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names: