HIROSE ELECTRIC DF12(3.0)-50DP-0.5V(86)

Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.0)-50DP-0.5V(86).

IHS

Datasheet2 pages13 years ago

element14 APAC

Sager Electronics

ODG (Origin Data Global)

LKR

CAD Models

Download HIROSE ELECTRIC DF12(3.0)-50DP-0.5V(86) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-30
LTD Date2021-07-30

Related Parts

CONN HDR 50POS SMD GOLD / 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Connector Hirose DF12E(3.0)-50DP-0.5V(81) 3mm, for GSM-ZME2636 module
Board-to-Board and Mezzanine Connectors; MOLEX; 502430-5010; Gold; 2; 50; Vertical
Header Connector,PCB Mount,RECEPT,40 Contacts,PIN,0.025 Pitch,SURFACE MOUNT Terminal,LOCKING
Outer Shroud Contacts,Plug 400¦Ìm 2 40pin 1mm 800¦Ìm 100nm 10.26mm*1.54mm

Descriptions

Descriptions of HIROSE ELECTRIC DF12(3.0)-50DP-0.5V(86) provided by its distributors.

Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD Embossed T/R
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
HEADER, 3MM HEIGHT, 50WAY; Product Range: DF12 Series; No. of Contacts: 50Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 2.45mm; Contact Plating: Gold Plat
Stacking Connector, Header, 50 Position, 0.5Mm; Rango De Producto:Serie Df12; Género:Cabezal; Espaciado, Paso:0.5Mm; Núm. De Contactos:50; Tipo De Terminación Del Contacto:Montaje Superficial; Contacto, Chapado:Dorado; Voltaje Ca:50V |Hirose/hrs DF12(3.0)-50DP-0.5V(86)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF12(3.0)-50DP-0.5V(86
  • DF12(3.0)50DP-0.5V(86)
  • DF12(3.0)50DP-0.5V86
  • DF123.050DP0.5V86