
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | DF12(4.0)-30DP-0.5V(86) | 0 | 1 | 20h | ||||||||
| Aztech | DF12(4.0)-30DP-0.5V(86) | 811 | 17h | |||||||||
| UnikeyIC | DF12(4.0)-30DP-0.5V(86) | 1 | 1 | Tape & Reel | 1h | |||||||
| Worldway Electronics | DF12(4.0)-30DP-0.5V(86) | 18,952 | 7 | Tape & Reel | 20h | |||||||
| Lixinc | DF12(4.0)-30DP-0.5V(86) | 16,699 | 22h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(4.0)-30DP-0.5V(86).
Download HIROSE ELECTRIC DF12(4.0)-30DP-0.5V(86) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of HIROSE ELECTRIC DF12(4.0)-30DP-0.5V(86) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(4.0)-30DP-0.5V(86).