
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-868379 | 38,000 | 95 | 22h | ||||||||
| Classic Components | DF12(3.0)-30DP-0.5V(86) | 10,200 | 12h | |||||||||
| UnikeyIC | DF12(3.0)-30DP-0.5V(86) | 55 | 10 | Tape & Reel | 3h | |||||||
| Worldway Electronics | DF12(3.0)-30DP-0.5V(86) | 20,082 | 7 | Tape & Reel | 21h | |||||||
| Chipsmall Limited | DF12(3.0)-30DP-0.5V(86) | 152,380 | 1 | 20h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.0)-30DP-0.5V(86).
Download HIROSE ELECTRIC DF12(3.0)-30DP-0.5V(86) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of HIROSE ELECTRIC DF12(3.0)-30DP-0.5V(86) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.0)-30DP-0.5V(86).