HIROSE ELECTRIC DF12(3.0)-40DP-0.5V(86)

Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.0)-40DP-0.5V(86).

Hirose SCT

Technical Drawing2 pages7 years ago
Datasheet11 pages7 years ago

Upverter

IHS

element14 APAC

Sager Electronics

CAD Models

Download HIROSE ELECTRIC DF12(3.0)-40DP-0.5V(86) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-30
LTD Date2021-07-30

Related Parts

Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R
Header,Outer Shroud Contacts 500¦Ìm 2 40pin 4mm 3.3mm 12.2mm*4.6mm
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board PL 40 POS 0.35mm Solder ST SMD SlimStack T/R
Conn Stacking Header 30 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount
Board to Board & Mezzanine Connectors 0.4 B/B Plug Assy W/Tape 40Ckt EmbsTpPkg

Descriptions

Descriptions of HIROSE ELECTRIC DF12(3.0)-40DP-0.5V(86) provided by its distributors.

Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R
Avnet Japan
DF12 Series 40 Position 0.5 mm Pitch 3 mm Height Double Row Straight Receptacle
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
CONN HEADER 40POS 3MM SMD 0.5MM
HEADER, 3MM HEIGHT, 40WAY; Product Range: DF12 Series; No. of Contacts: 40Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 2.45mm; Contact Plating: Gold Plat
Stacking Connector, Header, 40 Position, 0.5Mm; Rango De Producto:Serie Df12; Género:Cabezal; Espaciado, Paso:0.5Mm; Núm. De Contactos:40; Tipo De Terminación Del Contacto:Montaje Superficial; Contacto, Chapado:Dorado; Voltaje Ca:50V |Hirose/hrs DF12(3.0)-40DP-0.5V(86)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF12(3.0)-40DP-0.5V(86
  • DF123.040DP0.5V 86
  • DF123.040DP0.5V86