HIROSE ELECTRIC DF12(3.0)-32DS-0.5V(86)

Conn Board to Board RCP 32 POS 0.5mm Solder ST SMD Embossed T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.0)-32DS-0.5V(86).

IHS

Datasheet11 pages8 years ago

Future Electronics

Sager Electronics

Hirose SCT

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-30
LTD Date2021-07-30

Related Parts

Conn Board to Board RCP 32 POS 0.5mm Solder ST SMD Embossed T/R
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
CONN RCPT 40POS SMD GOLD / 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy ssy 24Ckt EmbsTp Pk
Molex 500027-2441 Board To Board & Mezzanine Connectors 24 Circuit, Plug Dual Row, Vert
Board Stacking Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.014 Inch Pitch, Surface

Descriptions

Descriptions of HIROSE ELECTRIC DF12(3.0)-32DS-0.5V(86) provided by its distributors.

Conn Board to Board RCP 32 POS 0.5mm Solder ST SMD Embossed T/R
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
CONN RECEPT 32POS 3MM SMD 0.5MM
Connector, Stacking, Rcpt, 32Pos, 2Row; Product Range:df12 Series; No. Of Contacts:32Contacts; Gender:receptacle; Pitch Spacing:0.5Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:gold Rohs Compliant: Yes
Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF12(3.0)-32DS-0.5V(86