
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | DF12(3.0)-10DP-0.5V(86) | 0 | 1K | Tape & Reel | 17h | |||||||
| Win Source | WS-868378 | 30,000 | 125 | 18h | ||||||||
| NetSource Technology | DF12(3.0)-10DP-0.5V(86) | 8,508 | 11h | |||||||||
| Maritex | DF123.0-10DP-0.5V86-U1 | 151 | 1 | 16h | ||||||||
| Worldway Electronics | DF12(3.0)-10DP-0.5V(86) | 16,521 | 7 | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.0)-10DP-0.5V(86).
Download HIROSE ELECTRIC DF12(3.0)-10DP-0.5V(86) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of HIROSE ELECTRIC DF12(3.0)-10DP-0.5V(86) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.0)-10DP-0.5V(86).