Molex 501594-1011

CONNECTOR, STACKING, HEADER, 10POS, 2ROW; Available until stocks are exhausted
$ 0.517
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501594-1011.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages14 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago

Newark

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 501594-1011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-30
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-01
LTD Date2022-09-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Solder pad 400μm 2 10pin SMD,P=0.4mm Bracket mounting,SMD mount 5.1mm(Length)*3.4mm(height)
Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy 12C ssy 12Ckt EmbsTp Pkg
Center Strip Contacts,Receptacle 2 8pin SMD,P=0.4mm SMD mount 4.7mm(Length)*2.6mm(height)
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Header, Outer Shroud, 2 Pos, 10-Pin, Gold Plated, SMD, 5.5mm L × 4.6mm H
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors

Descriptions

Descriptions of Molex 501594-1011 provided by its distributors.

CONNECTOR, STACKING, HEADER, 10POS, 2ROW; Available until stocks are exhausted
0.40mm Pitch SlimStack™ Board-to-Board Plug, SMT, Dual Row, Vertical Stacking, 0.90mm Stacking Height, with Solder Tabs, 10 Circuits
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PLUG, 0.4 BTB DUAL ROW 10CKT; Series:501594; Pitch Spacing:0.4mm; No. of Rows:2; No. of Contacts:10; Gender:Plug; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Stacking; Lead Spacing:0.4mm; No. of Ways:10; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5015-94-1011
  • 501594-1011.
  • 5015941011