HIROSE ELECTRIC DF11CZ-8DP-2V(27)

2 2mm Tin 2mm -30℃~+85℃ Brass 2A Standing paste SMD, P=2mm Wire To Board Connector ROHS
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11CZ-8DP-2V(27).

IHS

Datasheet23 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+58.44%

CAD Models

Download HIROSE ELECTRIC DF11CZ-8DP-2V(27) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Indonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICDF11GZ-8DP-2V(20)
Conn Shrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Tube
HIROSE ELECTRICDF11CZ-6DP-2V(27)
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST SMD T/R
HIROSE ELECTRICDF11CZ-10DS-2V(22)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11CZ-10DS-2V(22)
Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, TMM Series
Amphenol Communications Solutions91596-308LF
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Conn Unshrouded Header M 8 POS 2.54mm Solder ST SMD Bag

Descriptions

Descriptions of HIROSE ELECTRIC DF11CZ-8DP-2V(27) provided by its distributors.

2 2mm Tin 2mm -30℃~+85℃ Brass 2A Standing paste SMD,P=2mm Wire To Board Connector ROHS
Wire-To-Board Connector, Df11 Series, Surface Mount, Header, 8, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Hirose/hrs DF11CZ-8DP-2V(27)
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle
HEADER, 2MM, SMT, 8WAY; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: DF11 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Mate

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L