HIROSE ELECTRIC A4B-5S-2C

2.0mm Pitch Single Row Miniature Connector, -55 ℃ to 85 ℃, RoHS
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A4B-5S-2C.

IHS

Datasheet27 pages3 years ago

TME

Hirose SCT

Sager Electronics

Farnell

Inventory History

3 month trend:
-4.14%

CAD Models

Download HIROSE ELECTRIC A4B-5S-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, Sherlock Series, Crimp, Receptacle, 5, 2 Mm Rohs Compliant: Yes
Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Receptacle
Board Connector, 5 Contact(S), 1 Row(S), Female, Straight, 0.079 Inch Pitch, Crimp Terminal,
TE Connectivity175778-5
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Natural
TE Connectivity175778-6
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural
TE Connectivity2-173977-4
Idc Conn, Rcpt, 4Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity Amp 2-173977-4

Descriptions

Descriptions of HIROSE ELECTRIC A4B-5S-2C provided by its distributors.

2.0mm Pitch Single Row Miniature Connector, -55 ℃ to 85 ℃, RoHS
Hirose SCT
A4 Series 5 Position 2 mm Pitch Miniature Connector
2.0Mm Pitch Single Row Miniature Connectors |Hirose/hrs A4B-5S-2C
Conn Housing SKT 5 POS 2mm ST Cable Mount Bag
Headers & Wire Housings Housing SKT 5 POS 2m m ST
RECEPTACLE HOUSING, 5POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: A4B Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: N

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A4B5S2C