Molex 35507-0500

Rectangular Power Connector, Sherlock Series, Crimp, Receptacle, 5, 2 Mm Rohs Compliant: Yes
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35507-0500.

Upverter

Datasheet1 page4 years ago
Technical Drawing3 pages5 years ago

Farnell

Newark

TME

Molex

Inventory History

3 month trend:
-4.32%

CAD Models

Download Molex 35507-0500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
Conn Housing RCP 4 POS 2mmCrimp STCable Mount Natural Sherlock™ Bag
TE Connectivity172211-5
TE Connectivity Connector Housing, 5 Circuits, 2.5mm Pitch, 1 Row
TE Connectivity175778-6
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural
TE Connectivity2-173977-4
TE Connectivity IDC Connector, AMP CT Series, Receptacle, 4-Pos, 2.0mm Pitch, Wire Mount

Descriptions

Descriptions of Molex 35507-0500 provided by its distributors.

Rectangular Power Connector, Sherlock Series, Crimp, Receptacle, 5, 2 Mm Rohs Compliant: Yes
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Guide Slot, Natural Insulator, Receptacle
CONN HOUSING, RCPT, 5POS, 2MM, NATURAL; Pitch Spacing: 2mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: Sherlock 35507 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0355070500
  • 355070500