Heyco M8437

Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Heyco®
$ 2.185
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Heyco M8437.

JRH Electronics

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-25.81%

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Heyco M8437 provided by its distributors.

Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Heyco®
Tite Liquid Tight Cordgrip - Straight-Thru, NPT Hubs with Integral Sealing Ring
Cable Mounting & Accessories |Heyco M8437
LIQUID TIGHT CORDGRIP, BLACK, IP RATING IP68, LTCG SERIES
Heyco IP68 Black Nylon Straight-Thru Cord grip for Cable OD range (0.590 x 1.000) with integral sealing ring. NEMA 4, 4X, 6 and 6P
CABLE GRIP 14.99-25.4MM 1" NPT

Manufacturer Aliases

Heyco has several brands around the world that distributors may use as alternate names. Heyco may also be known as the following names:

  • HEYCO PRODUCTS
  • HEYCO PRODUCTS INC
  • Heyco Products Corporation
  • Heyco by Wiha
  • HEYCO MOLDED PRODUCTS INC
  • HEYCO MOLDED PRODUCTS
  • BALS ELEKTROTECHNIK GMBH & CO KG
  • ODU
  • HEYCO MOLDED PROD
  • Coolaudio
  • Heyco Limited
  • COAST ADVANCED CHIP MAGNETICS
  • HEYCO PRODUCTS INCORPORATED