Heyco 8425

Conduit Fitting, Nylon 6/6, Black, Height 1.9800 , Length 2.9100 in, Hfc Series
$ 1.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Heyco 8425.

Electro Sonic

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.53%

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Heyco 8425 provided by its distributors.

CONDUIT FITTING, NYLON 6/6, BLACK, HEIGHT 1.9800 , LENGTH 2.9100 IN, HFC SERIES
Fittings Conduit Compression Tube Fitting/Male NPT Nylon 66
RF/Microwave Termination, 0MHz Min, 12000MHz Max, 50ohm
Liquid Tight Fitting 1/2" Right Angle Nylon Black IP68
Connector Liquidtight; 90 Degree; Nylon; 1/2 in.
HFC 1/2-90R BLACKw/8463 NUT [Carton size is 250]
Flex Liquid Tight Conduit Fitting
Conduit Fittings 1/2 BLACK SWEEP

Manufacturer Aliases

Heyco has several brands around the world that distributors may use as alternate names. Heyco may also be known as the following names:

  • HEYCO PRODUCTS
  • HEYCO PRODUCTS INC
  • Heyco Products Corporation
  • Heyco by Wiha
  • HEYCO MOLDED PRODUCTS INC
  • HEYCO MOLDED PRODUCTS
  • BALS ELEKTROTECHNIK GMBH & CO KG
  • ODU
  • HEYCO MOLDED PROD
  • Coolaudio
  • Heyco Limited
  • COAST ADVANCED CHIP MAGNETICS
  • HEYCO PRODUCTS INCORPORATED