Heyco 8412

Conduit Fitting, Nylon 6/6, Black, Height 2.8300 , Length 3.9600 in, Hfc Series
$ 3.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Heyco 8412.

Electro Sonic

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.99%

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Heyco 8412 provided by its distributors.

CONDUIT FITTING, NYLON 6/6, BLACK, HEIGHT 2.8300 , LENGTH 3.9600 IN, HFC SERIES
Liquid Tight Fitting 1" Right Angle Nylon Black IP68
HFC 1-90R BLACKw/8467 NUT [Carton size is 100]
Flex Liquid Tight Conduit Fitting
Conduit Fittings 1 BLACK SWEEP

Manufacturer Aliases

Heyco has several brands around the world that distributors may use as alternate names. Heyco may also be known as the following names:

  • HEYCO PRODUCTS
  • HEYCO PRODUCTS INC
  • Heyco Products Corporation
  • Heyco by Wiha
  • HEYCO MOLDED PRODUCTS INC
  • HEYCO MOLDED PRODUCTS
  • BALS ELEKTROTECHNIK GMBH & CO KG
  • ODU
  • HEYCO MOLDED PROD
  • Coolaudio
  • Heyco Limited
  • COAST ADVANCED CHIP MAGNETICS
  • HEYCO PRODUCTS INCORPORATED