Hengstler 3.520.034

COUPLING, FLEXIBLE; Rotational Speed Max: -; Coupling Body Size: -; Torque: 20N-cm; Overall Length: 20mm; Coupling...
$ 18.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hengstler 3.520.034.

Newark

Datasheet1 page26 years ago

Related Parts

Bud IndustriesPB-1560
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94HB, BLACK, 1.2X0.79X0.79 IN, STYLE A
Bud IndustriesDMB-4769
ENCLOSURE, CONNECTORIZED, DIN RAIL, ABS, 0.67 X 3.55 X 2.25 IN., LIGHT GRAY
Hammond1591VBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X4.7X3.66 IN, IP54,1591 SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591CBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X2.6X1.56 IN, IP54,1591 SERIES

Descriptions

Descriptions of Hengstler 3.520.034 provided by its distributors.

COUPLING, FLEXIBLE; Rotational Speed Max:-; Coupling Body Size:-; Torque:20N-cm; Overall Length:20mm; Coupling Material:Nylon 6.6 (Polyamide 6.6) Glass-fibre Reinforced; External Diameter:15mm; Bore Size:5mm; Product Ran

Manufacturer Aliases

Hengstler has several brands around the world that distributors may use as alternate names. Hengstler may also be known as the following names:

  • HengstlerGmbH-Danaher
  • Hengstler - Danaher Controls
  • Hengstler Counters
  • HENGSTLER GMBH