Harwin R40-6001302

M4 Clearance Circular Brass Spacer, Ø6.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R40-6001302.

Mouser

Datasheet1 page20 years ago

Supply Chain

Country of OriginUK

Related Parts

Spacer Round 4.4mm-ID 6.5mm-OD 10mm-LG Brass Nickel
Circular Spacer M4 Threaded 6.35mm Outer Diameter 12mm Length Brass Nickel Plated
Connector Accessories Female Circular Spacer Brass Nickel Finish Bulk/Loose

Descriptions

Descriptions of Harwin R40-6001302 provided by its distributors.

M4 Clearance Circular Brass Spacer, Ø6.3
Metric Spacers M4 x 13mm CIRCULAR BRASS 6.5mm O/D
SPACER, ROUND, M4, BRASS, 13MM;
SPACER; Spacer Material:Brass; Overall Length:13mm; Outer Diameter:6.35mm; Inner Diameter:4.4mm; Spacer Type:Round; Product Range:R40 Series; Body Diameter:6.35mm; Bore Size:4.4mm; Spacing Height:13mm; Wire Diameter:6.35mm RoHS Compliant: Yes

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR