Harwin R40-6001002

Spacer Round 4.4mm-ID 6.5mm-OD 10mm-LG Brass Nickel
$ 0.402
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R40-6001002.

Newark

Datasheet1 page13 years ago

Farnell

TME

Mouser

Inventory History

3 month trend:
-0.80%

Supply Chain

Country of OriginUK
Introduction Date2006-10-31

Related Parts

Connector Accessories Female Circular Spacer Brass Nickel Finish Bulk/Loose
Circular Spacer M4 Threaded 6.35mm Outer Diameter 9mm Length Brass Nickel Plated
Circular Spacer M4 Threaded 6.35mm Outer Diameter 12mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R40-6001002 provided by its distributors.

Spacer Round 4.4mm-ID 6.5mm-OD 10mm-LG Brass Nickel
10.00mm M4 Metric Clearance Circular Brass Spacer
Standoffs & Spacers M4 x 10mm CIRCULAR BRASS 6.5mm O/D
Spacer, Brass, 10Mm, M4; Spacer Type:Round; Spacer Material:Brass; Outer Diameter:6.35Mm; Inner Diameter:4.4Mm; Overall Length:10Mm; Product Range:-; Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Harwin R40-6001002...

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R40-6001002...