Harwin R40-6000402

Spacer Round 4.4mm-ID 6.5mm-OD 4mm-LG Brass Nickel
$ 0.344
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R40-6000402.

Farnell

Datasheet1 page13 years ago

element14 APAC

TME

element14

Mouser

Inventory History

3 month trend:
+98.50%

Supply Chain

Country of OriginUK
Introduction Date2006-10-31

Related Parts

Spacer Round 4.4mm-ID 6.5mm-OD 3mm-LG Brass Nickel
Circular Spacer M4 Threaded 6.35mm Outer Diameter 5mm Length Brass Nickel Plated
Connector Accessories Female Circular Spacer Brass Nickel Finish Bulk/Loose

Descriptions

Descriptions of Harwin R40-6000402 provided by its distributors.

Spacer Round 4.4mm-ID 6.5mm-OD 4mm-LG Brass Nickel
4.00mm M4 Metric Clearance Circular Brass Spacer/
Standoffs & Spacers M4 x 4mm CIRCULAR BRASS 6.5mm O/D
SPACER, ROUND, M4, BRASS, 4mm;
Spacers Round Brass Nickel 4.4 6.5 M4 4
Spacer; Spacer Type:Round; Spacer Material:Brass; Outer Diameter:6.35Mm; Inner Diameter:4.4Mm; Overall Length:4Mm; Product Range:-; Body Diameter:6.35Mm; Bore Size:4.4Mm; Spacing Height:4Mm; Wire Diameter:6.35Mm Rohs Compliant: Yes |Harwin R40-6000402

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR