Harwin R40-6000302

Spacer Round 4.4mm-ID 6.5mm-OD 3mm-LG Brass Nickel
$ 0.282
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R40-6000302.

TME

Datasheet1 page1 year ago

X-ON

Mouser

Inventory History

3 month trend:
-4.27%

Supply Chain

Country of OriginUK
Introduction Date2006-10-31

Related Parts

Connector Accessories Female Circular Spacer Brass Nickel Finish Bulk/Loose
Spacer Round 4.4mm-ID 6.5mm-OD 10mm-LG Brass Nickel
Circular Spacer M4 Threaded 6.35mm Outer Diameter 6mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R40-6000302 provided by its distributors.

Spacer Round 4.4mm-ID 6.5mm-OD 3mm-LG Brass Nickel
M4 Clearance Circular Brass Spacer, Ø6.3
Standoffs & Spacers M4 x 3mm CIRCULAR BRASS 6.5mm O/D
SPACER, ROUND, M4, BRASS, 3mm;
Spacer; Spacer Type:Round; Spacer Material:Brass; Body Diameter:6.35Mm; Bore Size:4.4Mm; Overall Length:3Mm; Spacing Height:3Mm; Wire Diameter:6.35Mm Rohs Compliant: Yes |Harwin R40-6000302

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR