Harwin R40-3002002

M4 Male/Female Threaded Hexagonal Brass Spacer, 7mm A/F, 20mm body, 8mm stud, Nickel finish
$ 0.686
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R40-3002002.

Farnell

Datasheet1 page13 years ago
Datasheet1 page17 years ago

element14 APAC

X-ON

Mouser

Inventory History

3 month trend:
+0.19%

Related Parts

STANDOFF, HEX M-F, BRASS, M4, 24MM; Available until stocks are exhausted
SPACER; Standoff Material:Brass; Thread; Thread Size - Metric:M4; Imperial:-; Type:Hex
M4 Male/Female Threaded Hexagonal Brass Spacer, 7mm A/F, 11mm body, 8mm stud, Nickel finish

Descriptions

Descriptions of Harwin R40-3002002 provided by its distributors.

M4 Male/Female Threaded Hexagonal Brass Spacer, 7mm A/F, 20mm body, 8mm stud, Nickel finish
Standoff, Hex M-F, Brass, M4, 28Mm Rohs Compliant: Yes |Harwin R40-3002002
SPACER, M-F, 20MM, M4, PK25; Standoff Material:Brass; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:20mm; Product Range:R40 Series; Overall Length:28mm; External Width:7mm; SVHC:Lead (15-Jan-2019); Box Quantity:25; Fastener Plating:Nickel; Length:20mm; Material:Brass; Thread Depth:8mm; Thread Length:8mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R40-3002002.
  • R40-3002002...