Harwin R40-3001102

M4 Male/Female Threaded Hexagonal Brass Spacer, 7mm A/F, 11mm body, 8mm stud, Nickel finish
$ 0.476
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R40-3001102.

Newark

Datasheet1 page13 years ago

Mouser

Inventory History

3 month trend:
-19.65%

Supply Chain

Country of OriginUK
Introduction Date2013-02-08

Related Parts

SPACER; Standoff Material:Brass; Thread; Thread Size - Metric:M4; Imperial:-; Type:Hex
Standoff Hex M/F M4 X 0.7-THD 7mm-A/F 8mm-LG Brass Nickel
M4 Male/Female Threaded Hexagonal Brass Spacer, 7mm A/F, 20mm body, 8mm stud, Nickel finish

Descriptions

Descriptions of Harwin R40-3001102 provided by its distributors.

M4 Male/Female Threaded Hexagonal Brass Spacer, 7mm A/F, 11mm body, 8mm stud, Nickel finish
STANDOFF, M4, BRASS, 19MM; Available until stocks are exhausted
Standoff Hex M/F M4 X 0.7-THD 7mm-A/F 8mm-LG Brass Nickel
Standoffs & Spacers M4 x 11mm HEX 7mmA/F 8mm ML/FML NICKEL
HEX STANDOFF M4X0.7 BRASS 11MM
Spacer; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Latón; Longitud Total:11Mm; Tamaño De Rosca - Métrica:M4; Tamaño De Rosca - Imperial:-; Anchura Externa:7Mm; Hex Body Size:7Mm; Longitud De La Rosca:8Mm |Harwin R40-3001102

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR