Harwin R30-6701694

Standoffs & Spacers M3 x 16mm CIRCULAR CLEARANCE SPACER
$ 0.463
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-6701694.

TME

Datasheet1 page1 year ago

X-ON

Newark

Mouser

Inventory History

3 month trend:
-3.45%

Supply Chain

Country of OriginTaiwan

Related Parts

Standoffs & Spacers M3 x 20mm CIRCULAR CLEARANCE SPACER
Metric Spacers M3 x 12mm CIRCULAR CLEARANCE SPACER
Standoffs & Spacers M3 x 15mm CIRCULAR CLEARANCE SPACER

Descriptions

Descriptions of Harwin R30-6701694 provided by its distributors.

Standoffs & Spacers M3 x 16mm CIRCULAR CLEARANCE SPACER
Spacer Round 3.2mm-ID 5mm-OD 16mm-LG Plastic
SPACER, ROUND, M3, NYLON, 16mm;
Spacers Round Plastic 3.2 5 M3 16
Spacer; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:5Mm; Inner Diameter:3.2Mm; Overall Length:16Mm; Product Range:-; Body Diameter:5Mm; Bore Size:3.2Mm; Spacing Height:16Mm; Wire Diameter:5Mm Rohs Compliant: Yes |Harwin R30-6701694

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR