Harwin R30-6701594

Standoffs & Spacers M3 x 15mm CIRCULAR CLEARANCE SPACER
$ 0.452
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-6701594.

element14

Datasheet1 page23 years ago
Datasheet1 page16 years ago

TME

Newark

Inventory History

3 month trend:
+208%

Supply Chain

Country of OriginTaiwan

Related Parts

Standoffs & Spacers M3 x 11mm CIRCULAR CLEARANCE SPACER
Metric Spacers M3 x 12mm CIRCULAR CLEARANCE SPACER
Metric Spacers M3 x 13mm CIRCULAR CLEARANCE SPACER

Descriptions

Descriptions of Harwin R30-6701594 provided by its distributors.

Standoffs & Spacers M3 x 15mm CIRCULAR CLEARANCE SPACER
Spacer Round 3.2mm-ID 5mm-OD 15mm-LG Plastic
SPACER, ROUND, M3, NYLON, 15mm;
CIR SPCR M3 5MMOD 15MM PLASTIC
Spacer; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:5Mm; Inner Diameter:3.2Mm; Overall Length:15Mm; Product Range:-; Body Diameter:5Mm; Bore Size:3.2Mm; Spacing Height:15Mm; Wire Diameter:5Mm Rohs Compliant: Yes |Harwin R30-6701594

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR