Harwin R30-6700994

M3 Clearance Circular Spacer for PC Boards Nylon 66 White Bulk
$ 0.384
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-6700994.

element14

Datasheet1 page23 years ago
Datasheet1 page16 years ago

TME

X-ON

Newark

Inventory History

3 month trend:
-12.27%

Related Parts

Spacer, Round, Nylon 6.6, 3.2mm Internal Dia, 5mm Outer Dia, 8mm Length, R30 Series
Standoffs & Spacers M3 x 7mm CIRCULAR CLEARANCE SPACER
Spacer Round 3.2mm-ID 5mm-OD 10mm-LG Nylon 6/6 Clean

Descriptions

Descriptions of Harwin R30-6700994 provided by its distributors.

M3 Clearance Circular Spacer for PC Boards Nylon 66 White Bulk
Standoffs & Spacers M3 x 9mm CIRCULAR CLEARANCE SPACER
Spacer Round 3.2mm-ID 5mm-OD 9mm-LG Plastic
SPACER, ROUND, M3, NYLON, 9mm;
Spacer; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:5Mm; Inner Diameter:3.2Mm; Overall Length:9Mm; Product Range:-; Body Diameter:5Mm; Bore Size:3.2Mm; Spacing Height:9Mm; Wire Diameter:5Mm Rohs Compliant: Yes |Harwin R30-6700994

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR