Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin R30-6201014

Circular Spacer M3 Threaded 5mm Outer Diameter 10mm Length Aluminum Clear Passivation
$ 0.264
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-6201014.

element14 APAC

Datasheet1 page13 years ago

TME

X-ON

Farnell

Mouser

Inventory History

3 month trend:
+5.24%

Related Parts

Circular Spacer M3 Threaded 5mm Outer Diameter 12mm Length Aluminum Clear Passivation
Circular Spacer M3 Threaded 5mm Outer Diameter 8mm Length Aluminum Clear Passivation
Circular Spacer M3 Threaded 5mm Outer Diameter 14mm Length Aluminum Clear Passivation

Descriptions

Descriptions of Harwin R30-6201014 provided by its distributors.

Circular Spacer M3 Threaded 5mm Outer Diameter 10mm Length Aluminum Clear Passivation
Spacer Round 3.2mm-ID 5mm-OD 10mm-LG Aluminum Protective Coating
Spacer, Round, Aluminium, 10Mm; |Harwin R30-6201014
Standoffs & Spacers M3 x 10mm CIRCULAR ALUMINUM 5mm O/D
10.00MM M3 METRIC CLEARANCE CI
SPACER, ALUMINIUM, 10MM, M3; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:5mm; Inner Diameter:3.2mm; Overall Length:10mm; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-6201014...