Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQT-117-01-L-D

Conn Socket Strip SKT 34 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-117-01-L-D.

element14 APAC

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-4.53%

CAD Models

Download Samtec SQT-117-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 34 Contacts, Solder, SQW Series, Phosphor Bronze
Stacking Board Connector, Elevated Strip, ESQT, 34 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows
Board Connector, 34 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
HIROSE ELECTRICA3C-28DA-2DSA(71)
2.0Mm Pitch Double Row Miniature Connectors Rohs Compliant: Yes |Hirose/hrs A3C-28DA-2DSA(71)
Amphenol Communications Solutions63453-126LF
Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry Thru-Hole Minitek®

Descriptions

Descriptions of Samtec SQT-117-01-L-D provided by its distributors.

Conn Socket Strip SKT 34 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
"Cost Effective Rugged PCB Sockets
2.00 mm FleXYZ Cost-effective Tiger Buy
Samtec 2mmpitch34pDouble row female Economical square tail female header, SQTseries, right angle, Through hole mounting
Samtec SQT-117-01-L-D 基板接続用ソケット
RS APAC
CONNECTOR, RCPT, 34POS, 2ROW, 2MM;
CONN RCPT 34POS 0.079 GOLD PCB
DESCRIPTION: 2MM SOCKET STRIPS
Connector, Socket, 34 Position, 2Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Connector Mounting:Through Hole Mount; Product Range:Sqt Series Rohs Compliant: Yes |Samtec SQT-117-01-L-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-117-01-L-D.
  • SQT-11701-L-D
  • SQT11701LD