Harwin M80-8511242

CONN HEADER R/A 12POS 2MM / Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8511242.

IHS

Datasheet1 page4 years ago

Farnell

Electro Sonic

Factory Futures

Newark

Inventory History

3 month trend:
-23.03%

CAD Models

Download Harwin M80-8511242 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.35
$ 4.386
Stock
5,872
3,181
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyamide
Polyester
Contact Material
Bronze, Gold
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.00mm Pitch Milli-Grid PCB Header Dual Row 90° Through Hole 12 Circuits 0.38um Gold Plating
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Amphenol Communications Solutions98464-G61-12ULF
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Thru-Hole Tube
Conn Datamate Header 12 POS 2mm Solder Straight Through Hole
Amphenol Communications Solutions98423-G61-06LF
Conn Unshrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Box
Header,Latch Holder 2 12pin Male Pin

Descriptions

Descriptions of Harwin M80-8511242 provided by its distributors.

CONN HEADER R/A 12POS 2MM / Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
CONNECTOR, PC TAIL, 12WAY; Pitch Spacing: 2mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont
Board-Board Connector Header 12 Position, 2Row; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole; Connector Shroud:Shrouded Rohs Compliant: Yes |Harwin M80-8511242

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8511242.