Harwin M80-8420542

5 Pos. Male Sil Horizontal Throughboard Conn. Latches Rohs Compliant: Yes |Harwin M80-8420542
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8420542.

IHS

Datasheet1 page4 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-1.94%

CAD Models

Download Harwin M80-8420542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin, 5 contacts
Datamate L-Tek SIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin, 4 contacts
4 Pos. Male SIL Horizontal Throughboard Conn. No Latches RoHS Compliant: Yes
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Stacking Board Connector, TW Series, 5 Contacts, Header, 2 mm, Through Hole, 1 Rows
2.00mm Pitch MicroBlade Wire-to-Board Header, Right-Angle, 5 Circuits

Descriptions

Descriptions of Harwin M80-8420542 provided by its distributors.

5 Pos. Male Sil Horizontal Throughboard Conn. Latches Rohs Compliant: Yes |Harwin M80-8420542
Datamate L-Tek SIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin, 5 contacts
Conn Datamate M 5 POS 2mm Solder RA Thru-Hole Tube
DATAMATE 2 MM PITCH HORIZONTAL PC TAIL SIL PLUG
HARWIN 2mm节距 5路 (1排) 直角 PCB 针座, 焊接端接, 3A
RS APAC
HARWIN 2.0mm5p , , Datamate L-Tek
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
PLUG, SIL, R/A, PC, TAIL, 5WAY; Pitch Spacing: 2mm; No. of Contacts: 5Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR