Harwin M80-8400342

Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 3 contacts
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8400342.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

TME

Farnell

Inventory History

3 month trend:
+98.20%

CAD Models

Download Harwin M80-8400342 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.91
$ 3.12
Stock
3,170
1,696
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip F 3 POS 2mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole Mount
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
HARWIN 2.54mmpitch3pSingle row female Bus bar, right angle, Through hole mounting

Descriptions

Descriptions of Harwin M80-8400342 provided by its distributors.

Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 3 contacts
HARWIN 2mmpitch3pSingle row female, m80series, right angle, Through hole mounting
Conn Datamate F 3 POS 2mm Solder ST Thru-Hole Tube
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
3 SIL Female PC Tail Connector
Socket, Sil, Pc Tail, 3Way; |Harwin M80-8400342
SOCKET, SIL, PC TAIL, 3WAY; Pitch Spacing: 2mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR