Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7820446

CONN RCPT 4POS 0.1 TIN PCB / 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7820446.

Newark

Datasheet1 page7 years ago
Datasheet1 page21 years ago
Datasheet1 page13 years ago

Upverter

HQonline

element14 APAC

TME

Inventory History

3 month trend:
+228%

CAD Models

Download Harwin M20-7820446 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity215297-4
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Automotive Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, CES Series
Samtec 2.54mm Pitch 4-Pin Single Row Receptacle, Board-to-Board, SSW Series, Straight, TH
HARWIN 2.54mmpitch3pSingle row female Bus bar, right angle, Through hole mounting
KK 254 PC Board Connector, Top Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 4 Circuits
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount

Descriptions

Descriptions of Harwin M20-7820446 provided by its distributors.

CONN RCPT 4POS 0.1 TIN PCB / 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, M20
HARWIN 2.54mmpitch4pSingle row female Bus bar, right angle, Through hole mounting
Harwin M20-7820446 Female SIL Vertical Unshrouded 4 Position Connector
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Tube
Headers & Wire Housings 4 PIN SIL VERTICAL SOCKET TIN
Socket, Pcb, 0.1", 4Way; |Harwin M20-7820446
M20 Socket, Sil, Vertical, 4W,2.54Mm
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
SOCKET, PCB, 0.1", 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR