Harwin M80-8281842

Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin, 9+9 contacts
$ 3.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8281842.

IHS

Datasheet1 page5 years ago

Newark

Farnell

Inventory History

3 month trend:
-0.65%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 18 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Surface Mount, TMM Series
Amphenol Communications Solutions98424-G52-18ALF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 18 Contacts, Surface Mount Straight
Datamate L-Tek DIL Male Vertical SMT Connector, unlatched, selective gold + tin, 9+9 contacts
Amphenol Communications Solutions57202-G52-07LF
Pin Header, Vertical, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Straight
Amphenol Communications Solutions57202-G52-10LF
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Top Entry SMD Minitek® Bag

Descriptions

Descriptions of Harwin M80-8281842 provided by its distributors.

Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin, 9+9 contacts
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
9+9 Pos. Male DIL Vertical SMT Conn. Latches RoHS Compliant: Yes
MALE VERTICAL SURFACE MOUNT CONNECTOR
CONN HDR 2MM SMT W/LATCH 18POS
HEADER, LATCHED, SMT, 18WAY; Connector Type:Wire to Board; Series:Datamate L-Tek; Contact Termination:Surface Mount Vertical; Gender:Plug; No. of Contacts:18; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Lead Spacing:2mm; No. of Mating Cycles:500; No. of Ways:18; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Working Voltage:120V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8281842.