Harwin M80-8261842

Datamate L-Tek DIL Male Vertical SMT Connector, unlatched, selective gold + tin, 9+9 contacts
$ 10.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8261842.

IHS

Datasheet1 page5 years ago

element14 APAC

Farnell

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Surface Mount, TMM Series
HIROSE ELECTRICDF11G-18DP-2V(50)
Headers & Wire Housings 2MM V PCB HEADER 18P DR SMT GLD
Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin, 7+7 contacts
Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin, 8+8 contacts
Datamate L-Tek DIL Male Vertical SMT Connector, unlatched, selective gold + tin, 8+8 contacts
Conn Unshrouded Header HDR 18 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube

Descriptions

Descriptions of Harwin M80-8261842 provided by its distributors.

Datamate L-Tek DIL Male Vertical SMT Connector, unlatched, selective gold + tin, 9+9 contacts
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Header Connector, pcb Mount, recept,18 Contacts, pin,0.079 Pitch, surface Mount Terminal, guide Slot Rohs Compliant: Yes |Harwin M80-8261842
HEADER, UNLATCHED, SMT, 18WAY; Connector Type:Wire to Board; Series:Datamate L-Tek; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:18; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Lead Spacing:2mm; No. of Mating Cycles:500; No. of Ways:18; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Working Voltage:120V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR