Harwin M80-8270642

Datamate L-Tek DIL Male Vertical SMT Connector, friction latched, selective gold + tin, 3+3 contacts
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8270642.

IHS

Datasheet1 page10 years ago

element14 APAC

Newark

Farnell

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-07
LTD Date2019-03-05

Related Parts

Datamate L-Tek DIL Male Vertical SMT Connector, unlatched, selective gold + tin, 3+3 contacts
Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin, 3+3 contacts
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, TMM Series
TMM ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 3.2A per Contact 500V 3.94mm
Amphenol Communications Solutions57202-G52-03LF
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Bag
Amphenol Communications Solutions98424-G52-06LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST SMD Minitek® Bag

Descriptions

Descriptions of Harwin M80-8270642 provided by its distributors.

Datamate L-Tek DIL Male Vertical SMT Connector, friction latched, selective gold + tin, 3+3 contacts
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Board-Board Connector Header, 6Way, 2Row; Connector Systems:board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:surface Mount; Product Range:-; Connector Shroud:- Rohs Compliant: Yes
HEADER, FRICTION LATCH, SMT, 6WAY; Connector Type:Board to Board; Series:L-Tek; Contact Termination:Solder; Gender:Plug; No. of Contacts:6; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:25mohm; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:2mm; Material:Polyamide 46; No. of Mating Cycles:500; No. of Ways:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2mm; Termination Method:Solder; Working Voltage:120V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR