Harwin M80-8260642

Datamate L-Tek DIL Male Vertical SMT Connector, unlatched, selective gold + tin, 3+3 contacts
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8260642.

IHS

Datasheet1 page5 years ago

Farnell

Newark

Mouser

Inventory History

3 month trend:
+122%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin, 3+3 contacts
Datamate L-Tek DIL Male Vertical SMT Connector, friction latched, selective gold + tin, 3+3 contacts
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, TMM Series
TMM ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 3.2A per Contact 500V 3.94mm
Amphenol Communications Solutions57202-G52-03LF
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Bag
Amphenol Communications Solutions98424-G52-06LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST SMD Minitek® Bag

Descriptions

Descriptions of Harwin M80-8260642 provided by its distributors.

Datamate L-Tek DIL Male Vertical SMT Connector, unlatched, selective gold + tin, 3+3 contacts
2mm Datamate Surface Mount Connectors 2x3 POS VERT MALE UNLATCHED TIN
BOARD-TO-BOARD CONNECTOR, UNLATCHED, DATAMATE L-TEK M80 SERIES, SURFACE MOUNT, HEADER, 6, 2 MM ROHS COMPLIANT: YES
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
HARWIN 2.0mm6p , , Datamate L-Tek
HEADER, UNLATCHED, SMT, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR