Harwin M80-7002742

Datamate J-Tek 3-Row Male Vertical PC Tail Connector, selective gold + tin, jackscrews, 27 contacts
$ 11.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-7002742.

IHS

Datasheet1 page15 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-1.36%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.542
$ 11.287
Stock
345
1
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2.0066 mm
Number of Positions
27
27
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 3 Rows, 27 Contacts, Through Hole, TMMH Series
Pin Header, Board-to-Board, 2 mm, 3 Rows, 27 Contacts, Through Hole, TMMH Series
Stacking Board Connector, TW Series, 27 Contacts, Header, 2 mm, Through Hole, 3 Rows

Descriptions

Descriptions of Harwin M80-7002742 provided by its distributors.

Datamate J-Tek 3-Row Male Vertical PC Tail Connector, selective gold + tin, jackscrews, 27 contacts
2mm Datamate Power/Signal PC Tail Connectors 3x9 POS VERT MALE WITH J/S TIN
Headers & Wire Housings 27 POS VERT MALE WITH J/S TIN
Board Connector, 27 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Header,Threaded 27pin Polyamide (PA) 2.2A
Datamate J-Tek 3-Row Male Vertical Throu
9 X 3-ROW MALE VERTICAL THROUGHBOARD;
Board-Board Connector, Header, 27 Position, 3Row; Rango De Producto:Serie Datamate Legacy M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:27; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |Harwin M80-7002742

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR