Harwin M80-5122005

10+10 Pos. Male Dil Vertical Smt Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5122005
$ 13.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-5122005.

IHS

Datasheet1 page5 years ago

Inventory History

3 month trend:
-55.56%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.864
$ 13.17
Stock
412
2,706
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
2 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
-
Surface Mount
Contact Plating
-
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Harwin M80-5122005 provided by its distributors.

10+10 Pos. Male Dil Vertical Smt Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5122005
Conn Datamate HDR 20 POS 2mm Solder ST SMD Tube
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle
CONN HEADER SMD 20POS 2MM
10+10 WAY M V 3.5-BM SMT W/JS
2.0MM PITCH SMT 20 CONTACTS

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR